ASFLMPC-25.000MHZ-Z-T | ||
---|---|---|
DigiKey Part Number | 535-9529-2-ND - Tape & Reel (TR) 535-9529-1-ND - Cut Tape (CT) 535-9529-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFLMPC-25.000MHZ-Z-T | |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFLMPC-25.000MHZ-Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥33.39600 | ¥333.96 |
50 | ¥31.64040 | ¥1,582.02 |
100 | ¥29.00360 | ¥2,900.36 |
500 | ¥27.68520 | ¥13,842.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.73010 | ¥23,730.10 |
3,000 | ¥21.97232 | ¥65,916.96 |