ASFLMPC-120.000MHZ-LR-T | ||
---|---|---|
DigiKey Part Number | ASFLMPC-120.000MHZ-LR-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ASFLMPC-120.000MHZ-LR-T | |
Description | MEMS OSC XO 120.0000MHZ CMOS SMD | |
Customer Reference | ||
Detailed Description | 120 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFLMPC-120.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 120 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |