ASFLMB-18.432MHZ-LR-T | ||
---|---|---|
DigiKey Part Number | 535-11055-2-ND - Tape & Reel (TR) 535-11055-1-ND - Cut Tape (CT) 535-11055-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFLMB-18.432MHZ-LR-T | |
Description | MEMS OSC XO 18.4320MHZ LVCMOS | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 18.432 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFLMB-18.432MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥20.89300 | ¥208.93 |
50 | ¥19.89940 | ¥994.97 |
100 | ¥17.41200 | ¥1,741.20 |
500 | ¥16.91454 | ¥8,457.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.42711 | ¥14,427.11 |
3,000 | ¥13.43213 | ¥40,296.39 |
5,000 | ¥12.93465 | ¥64,673.25 |