ASFL3-3.6864MHZ-EK-T | ||
---|---|---|
DigiKey Part Number | 535-9408-2-ND - Tape & Reel (TR) 535-9408-1-ND - Cut Tape (CT) 535-9408-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFL3-3.6864MHZ-EK-T | |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD | |
Customer Reference | ||
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFL3-3.6864MHZ-EK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |