ASFL1-20.000MHZ-EC-T | ||
---|---|---|
DigiKey Part Number | 300-8251-2-ND - Tape & Reel (TR) 300-8251-1-ND - Cut Tape (CT) 300-8251-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFL1-20.000MHZ-EC-T | |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFL1-20.000MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.95000 | ¥12.95 |
10 | ¥12.37900 | ¥123.79 |
50 | ¥12.09080 | ¥604.54 |
100 | ¥10.36350 | ¥1,036.35 |
500 | ¥10.07562 | ¥5,037.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.49230 | ¥8,492.30 |
3,000 | ¥8.06049 | ¥24,181.47 |
5,000 | ¥7.77262 | ¥38,863.10 |
10,000 | ¥7.48474 | ¥74,847.40 |