


ASEMPLV-100.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9456-2-ND - Tape & Reel (TR) 535-9456-1-ND - Cut Tape (CT) 535-9456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPLV-100.000MHZ-LR-T |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPLV-100.000MHZ-LR-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 26mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥28.98600 | ¥289.86 |
| 25 | ¥27.41000 | ¥685.25 |
| 50 | ¥26.27700 | ¥1,313.85 |
| 100 | ¥25.19040 | ¥2,519.04 |
| 250 | ¥23.82420 | ¥5,956.05 |
| 500 | ¥23.23108 | ¥11,615.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.89928 | ¥21,899.28 |
| 2,000 | ¥20.99728 | ¥41,994.56 |
| 3,000 | ¥20.48737 | ¥61,462.11 |









