
ASDMPLV-100.000MHZ-LR-T3 | |
|---|---|
DigiKey Part Number | 535-ASDMPLV-100.000MHZ-LR-T3TR-ND - Tape & Reel (TR) 535-ASDMPLV-100.000MHZ-LR-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASDMPLV-100.000MHZ-LR-T3 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMPLV-100.000MHZ-LR-T3 Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 32mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 95µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.79000 | ¥49.79 |
| 10 | ¥43.24400 | ¥432.44 |
| 25 | ¥40.89360 | ¥1,022.34 |
| 50 | ¥39.20300 | ¥1,960.15 |
| 100 | ¥37.58300 | ¥3,758.30 |
| 250 | ¥35.54644 | ¥8,886.61 |
| 500 | ¥34.08098 | ¥17,040.49 |
| 1,000 | ¥32.67748 | ¥32,677.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.67874 | ¥83,036.22 |








