ARJ12A-MASD-A-B-EMU2 | ||
---|---|---|
DigiKey Part Number | ARJ12A-MASD-A-B-EMU2-ND | |
Manufacturer | ||
Manufacturer Product Number | ARJ12A-MASD-A-B-EMU2 | |
Description | CONN JACK 2PORT 100 BASE-TX PCB | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | ARJ12A-MASD-A-B-EMU2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
10 | ¥73.94200 | ¥739.42 |
25 | ¥69.65480 | ¥1,741.37 |
60 | ¥67.86667 | ¥4,072.00 |
120 | ¥66.08117 | ¥7,929.74 |
240 | ¥58.93729 | ¥14,144.95 |
480 | ¥55.36521 | ¥26,575.30 |
960 | ¥48.93575 | ¥46,978.32 |