AMPMEFB-32.0000T | ||
---|---|---|
DigiKey Part Number | 535-14570-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AMPMEFB-32.0000T | |
Description | MEMS OSC XO 32.0000MHZ SMD | |
Customer Reference | ||
Detailed Description | 32 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | AMPMEFB-32.0000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 160µA |