AMPDAFH-A13 | ||
---|---|---|
DigiKey Part Number | AMPDAFH-A13-ND | |
Manufacturer | ||
Manufacturer Product Number | AMPDAFH-A13 | |
Description | OSC MEMS XO DUAL OUTPUT | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | AMPDAFH-A13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 6.1298496MHz, 6.16791MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-VFLGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.41203 | ¥17,412.03 |