AMPDADI-A03T3 | ||
---|---|---|
DigiKey Part Number | AMPDADI-A03T3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AMPDADI-A03T3 | |
Description | OSC MEMS XO DUAL OUTPUT | |
Customer Reference | ||
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | AMPDADI-A03T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 40MHz, 80MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-SMD, No Lead |