AMJMDFB-100.0000T | ||
---|---|---|
DigiKey Part Number | 535-AMJMDFB-100.0000TTR-ND - Tape & Reel (TR) 535-AMJMDFB-100.0000TCT-ND - Cut Tape (CT) 535-AMJMDFB-100.0000TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMJMDFB-100.0000T | |
Description | MEMS OSC XO 100.0000MHZ SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | AMJMDFB-100.0000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 80µA (Typ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.37000 | ¥15.37 |
10 | ¥14.69100 | ¥146.91 |
50 | ¥14.34600 | ¥717.30 |
100 | ¥12.29720 | ¥1,229.72 |
500 | ¥11.95542 | ¥5,977.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.04926 | ¥14,049.26 |
3,000 | ¥13.08034 | ¥39,241.02 |
5,000 | ¥12.59589 | ¥62,979.45 |