AMJDDFH-A11T | ||
---|---|---|
DigiKey Part Number | 535-14596-2-ND - Tape & Reel (TR) 535-14596-1-ND - Cut Tape (CT) 535-14596-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMJDDFH-A11T | |
Description | MEMS OSC XO 1.71V-3.63V 4VLGA | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | AMJDDFH-A11T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 50MHz, 100MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-VLGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.66756 | ¥14,667.56 |