AFII-LW-0016 | ||
---|---|---|
DigiKey Part Number | 535-AFII-LW-0016TR-ND - Tape & Reel (TR) 535-AFII-LW-0016CT-ND - Cut Tape (CT) 535-AFII-LW-0016DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFII-LW-0016 | |
Description | FILTER SAW 5.662 GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 5.662GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 345MHz Bandwidth 12-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 5.662GHz | |
Bandwidth | 345MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |