AEACAQ190012-S868 | |
---|---|
DigiKey Part Number | 535-14497-ND |
Manufacturer | |
Manufacturer Product Number | AEACAQ190012-S868 |
Description | RF ANT 868MHZ WHIP STR IPEX MHF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 868MHz ISM, LoRa, LPWAN, Sigfox Whip, Straight RF Antenna 3.5dBi U.FL (UMCC), IPEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.480" (190.00mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.24000 | ¥542.40 |
25 | ¥51.71520 | ¥1,292.88 |
100 | ¥44.90390 | ¥4,490.39 |
250 | ¥44.41340 | ¥11,103.35 |