AEACAC053010-S868 | |
---|---|
DigiKey Part Number | 535-14819-ND |
Manufacturer | |
Manufacturer Product Number | AEACAC053010-S868 |
Description | RF ANT 868MHZ WHIP STR SMA ML |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 868MHz ISM, LoRa, LPWAN, Sigfox Whip, Straight RF Antenna 833MHz ~ 903MHz 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | AEACAC053010-S868 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 833MHz ~ 903MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.102" (53.40mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.06300 | ¥490.63 |
25 | ¥46.77800 | ¥1,169.45 |
100 | ¥40.61890 | ¥4,061.89 |
250 | ¥38.79312 | ¥9,698.28 |
500 | ¥35.37008 | ¥17,685.04 |
1,000 | ¥30.80617 | ¥30,806.17 |
2,500 | ¥29.66520 | ¥74,163.00 |