ADFC15-2450.00-A-T | ||
---|---|---|
DigiKey Part Number | 535-12208-2-ND - Tape & Reel (TR) 535-12208-1-ND - Cut Tape (CT) 535-12208-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADFC15-2450.00-A-T | |
Description | RF FILTER BAND PASS 2.45GHZ 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0402 (1005 Metric), 4 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ADFC15-2450.00-A-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.57720 | ¥64.43 |
50 | ¥2.48880 | ¥124.44 |
100 | ¥2.36130 | ¥236.13 |
250 | ¥1.97476 | ¥493.69 |
500 | ¥1.53242 | ¥766.21 |
1,000 | ¥1.45948 | ¥1,459.48 |
5,000 | ¥1.28778 | ¥6,438.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.20193 | ¥12,019.30 |
30,000 | ¥1.14183 | ¥34,254.90 |