ADCR-E02R7SB505MB | ||
---|---|---|
DigiKey Part Number | 535-ADCR-E02R7SB505MB-ND | |
Manufacturer | ||
Manufacturer Product Number | ADCR-E02R7SB505MB | |
Description | CAPACITOR 5F 2.7V TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.35400 | ¥113.54 |
120 | ¥8.64583 | ¥1,037.50 |
1,080 | ¥6.08259 | ¥6,569.20 |
5,040 | ¥5.64813 | ¥28,466.58 |
10,080 | ¥5.53951 | ¥55,838.26 |