ACAR3005-S824 | |
---|---|
DigiKey Part Number | 535-14709-2-ND - Tape & Reel (TR) 535-14709-1-ND - Cut Tape (CT) 535-14709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAR3005-S824 |
Description | 2G/3G/GSM CERAMIC CHIP ANT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 892MHz, 1.94GHz 2G, 3G, DCS, GSM, PCS, UMTS Chip RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz -0.18dBi, 0.1dBi, 0.55dBi, 0.77dBi, 1.78dBi, 2.08dBi, 2.12dBi, 2.7dBi, 3.03dBi, 3.12dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAR3005-S824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | -0.18dBi, 0.1dBi, 0.55dBi, 0.77dBi, 1.78dBi, 2.08dBi, 2.12dBi, 2.7dBi, 3.03dBi, 3.12dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | 2G, 3G, DCS, GSM, PCS, UMTS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.28100 | ¥252.81 |
25 | ¥23.90080 | ¥597.52 |
100 | ¥20.71390 | ¥2,071.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥18.70176 | ¥8,415.79 |