ABS25-32.768KHZ-6-5-T | |
---|---|
DigiKey Part Number | 535-ABS25-32.768KHZ-6-5-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS25-32.768KHZ-6-5-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±15ppm Crystal 6pF 50 kOhms 4-SOJ, 5.5mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.331" L x 0.150" W (8.40mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |