ABMM2-25.000MHZ-R30-E6-T | |
---|---|
DigiKey Part Number | 535-ABMM2-25.000MHZ-R30-E6-TTR-ND - Tape & Reel (TR) 535-ABMM2-25.000MHZ-R30-E6-TCT-ND - Cut Tape (CT) 535-ABMM2-25.000MHZ-R30-E6-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-25.000MHZ-R30-E6-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-25.000MHZ-R30-E6-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥20.89300 | ¥208.93 |
50 | ¥19.89940 | ¥994.97 |
100 | ¥17.41200 | ¥1,741.20 |
500 | ¥16.91454 | ¥8,457.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.42711 | ¥14,427.11 |
3,000 | ¥13.43213 | ¥40,296.39 |
5,000 | ¥12.93465 | ¥64,673.25 |