ABMM2-20.000MHZ-20-R30-E6-T | |
---|---|
DigiKey Part Number | 535-ABMM2-20.000MHZ-20-R30-E6-TTR-ND - Tape & Reel (TR) 535-ABMM2-20.000MHZ-20-R30-E6-TCT-ND - Cut Tape (CT) 535-ABMM2-20.000MHZ-20-R30-E6-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-20.000MHZ-20-R30-E6-T |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-20.000MHZ-20-R30-E6-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥16.93700 | ¥169.37 |
50 | ¥16.54280 | ¥827.14 |
100 | ¥14.17930 | ¥1,417.93 |
500 | ¥13.78536 | ¥6,892.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.61911 | ¥11,619.11 |
3,000 | ¥11.02833 | ¥33,084.99 |
5,000 | ¥10.63445 | ¥53,172.25 |