ABM8AIG-30.000MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-13398-2-ND - Tape & Reel (TR) 535-13398-1-ND - Cut Tape (CT) 535-13398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-30.000MHZ-12-2Z-T3 |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-30.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.47400 | ¥94.74 |
50 | ¥9.25420 | ¥462.71 |
100 | ¥7.93240 | ¥793.24 |
500 | ¥7.71186 | ¥3,855.93 |
1,000 | ¥6.50000 | ¥6,500.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.38482 | ¥19,154.46 |
6,000 | ¥6.15679 | ¥36,940.74 |