ABM8AIG-25.000MHZ-12-R40-D2Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM8AIG-25.000MHZ-12-R40-D2Z-T3TR-ND - Tape & Reel (TR) 535-ABM8AIG-25.000MHZ-12-R40-D2Z-T3CT-ND - Cut Tape (CT) 535-ABM8AIG-25.000MHZ-12-R40-D2Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-25.000MHZ-12-R40-D2Z-T3 |
Description | CRYSTAL 25.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-25.000MHZ-12-R40-D2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.99160 | ¥249.58 |
100 | ¥4.41120 | ¥441.12 |
500 | ¥4.17916 | ¥2,089.58 |
1,000 | ¥3.48263 | ¥3,482.63 |