ABM10AIG-48.000MHZ-4Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM10AIG-48.000MHZ-4Z-T3TR-ND - Tape & Reel (TR) 535-ABM10AIG-48.000MHZ-4Z-T3CT-ND - Cut Tape (CT) 535-ABM10AIG-48.000MHZ-4Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-48.000MHZ-4Z-T3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-48.000MHZ-4Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.94200 | ¥49.42 |
50 | ¥4.61700 | ¥230.85 |
100 | ¥4.08000 | ¥408.00 |
500 | ¥3.86546 | ¥1,932.73 |
1,000 | ¥3.22118 | ¥3,221.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.11386 | ¥9,341.58 |
6,000 | ¥3.00648 | ¥18,038.88 |
15,000 | ¥2.89910 | ¥43,486.50 |