ABM10-30.000MHZ-D30-T3 | |
---|---|
DigiKey Part Number | 535-10935-2-ND - Tape & Reel (TR) 535-10935-1-ND - Cut Tape (CT) 535-10935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-30.000MHZ-D30-T3 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-30.000MHZ-D30-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.57000 | ¥75.70 |
50 | ¥7.07700 | ¥353.85 |
100 | ¥6.25430 | ¥625.43 |
500 | ¥5.92506 | ¥2,962.53 |
1,000 | ¥4.93758 | ¥4,937.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.77303 | ¥14,319.09 |
6,000 | ¥4.60845 | ¥27,650.70 |
15,000 | ¥4.44386 | ¥66,657.90 |