ABLSG-24.000MHZ-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-10624-2-ND - Tape & Reel (TR) 535-10624-1-ND - Cut Tape (CT) 535-10624-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLSG-24.000MHZ-D2Y-T | |
Description | CRYSTAL 24.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLSG-24.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.69300 | ¥26.93 |
50 | ¥2.42500 | ¥121.25 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥2.04774 | ¥1,023.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.78592 | ¥2,785.92 |
3,000 | ¥2.61180 | ¥7,835.40 |
5,000 | ¥2.52474 | ¥12,623.70 |
10,000 | ¥2.43768 | ¥24,376.80 |