ABLS-14.7456MHZ-B2-T | ||
---|---|---|
DigiKey Part Number | 535-9070-2-ND - Tape & Reel (TR) 535-9070-1-ND - Cut Tape (CT) 535-9070-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS-14.7456MHZ-B2-T | |
Description | CRYSTAL 14.7456MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS-14.7456MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.11100 | ¥31.11 |
50 | ¥2.79780 | ¥139.89 |
100 | ¥2.48740 | ¥248.74 |
500 | ¥2.36298 | ¥1,181.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.98995 | ¥1,989.95 |
3,000 | ¥1.86557 | ¥5,596.71 |
5,000 | ¥1.80340 | ¥9,017.00 |
10,000 | ¥1.74120 | ¥17,412.00 |