AB-RTCMC-32.768KHZ-EOZ9-S3-HAT | |
---|---|
DigiKey Part Number | 535-AB-RTCMC-32.768KHZ-EOZ9-S3-HATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-RTCMC-32.768KHZ-EOZ9-S3-HAT |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, TCXO/Crystal, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS:hh | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.4V ~ 5.5V, 2.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.4V ~ 5.5V | |
Current - Timekeeping (Max) | 4.6µA ~ 5.5µA @ 1.4V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.87830 | ¥43,878.30 |