
AANI-NI-0013 | |
|---|---|
DigiKey Part Number | 535-AANI-NI-0013TR-ND - Tape & Reel (TR) 535-AANI-NI-0013CT-ND - Cut Tape (CT) 535-AANI-NI-0013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-NI-0013 |
Description | STAMPED METAL NICHE 2.4GHz |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Stamped Metal |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | Return Loss -10.1dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3.2dBi |
Part Status Active | Termination Solder |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.022" (0.55mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.41160 | ¥60.29 |
| 100 | ¥2.09070 | ¥209.07 |
| 250 | ¥1.93784 | ¥484.46 |
| 500 | ¥1.84570 | ¥922.85 |
| 1,000 | ¥1.76970 | ¥1,769.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥1.66901 | ¥5,507.73 |
| 6,600 | ¥1.62430 | ¥10,720.38 |
| 9,900 | ¥1.60191 | ¥15,858.91 |
| 16,500 | ¥1.57711 | ¥26,022.31 |
| 23,100 | ¥1.56260 | ¥36,096.06 |
| 33,000 | ¥1.54866 | ¥51,105.78 |







