S-82M1AAA-I6T1U7 | ||
---|---|---|
DigiKey Part Number | 1662-S-82M1AAA-I6T1U7TR-ND - Tape & Reel (TR) 1662-S-82M1AAA-I6T1U7CT-ND - Cut Tape (CT) 1662-S-82M1AAA-I6T1U7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-82M1AAA-I6T1U7 | |
Description | BPIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.64900 | ¥116.49 |
25 | ¥10.98720 | ¥274.68 |
100 | ¥9.36030 | ¥936.03 |
250 | ¥8.78892 | ¥2,197.23 |
500 | ¥7.69036 | ¥3,845.18 |
1,000 | ¥6.37193 | ¥6,371.93 |
2,500 | ¥5.93254 | ¥14,831.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.71280 | ¥28,564.00 |
10,000 | ¥5.49308 | ¥54,930.80 |