S-82A1AAF-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-82A1AAF-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82A1AAF-I6T1UCT-ND - Cut Tape (CT) 1662-S-82A1AAF-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A1AAF-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.05800 | ¥110.58 |
25 | ¥10.49480 | ¥262.37 |
100 | ¥8.61980 | ¥861.98 |
250 | ¥8.05764 | ¥2,014.41 |
500 | ¥7.12062 | ¥3,560.31 |
1,000 | ¥5.62160 | ¥5,621.60 |
2,500 | ¥5.24682 | ¥13,117.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.98449 | ¥24,922.45 |
10,000 | ¥4.79710 | ¥47,971.00 |