S-816A27AMC-BACT2G | ||
---|---|---|
DigiKey Part Number | S-816A27AMC-BACT2G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-816A27AMC-BACT2G | |
Description | IC REG LINEAR 2.7V 1A SOT23-5 | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC External Transistor 1 Output SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | External Transistor | |
Number of Outputs | 1 | |
Current - Supply | 40µA | |
Voltage - Input | 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23693 | ¥12,710.79 |
6,000 | ¥4.02508 | ¥24,150.48 |
15,000 | ¥3.87376 | ¥58,106.40 |