S-80845CNNB-B86T2U | |
---|---|
DigiKey Part Number | 1662-2387-2-ND - Tape & Reel (TR) 1662-2387-1-ND - Cut Tape (CT) 1662-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80845CNNB-B86T2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥4.95880 | ¥495.88 |
250 | ¥4.63528 | ¥1,158.82 |
500 | ¥4.09624 | ¥2,048.12 |
1,000 | ¥3.23387 | ¥3,233.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01828 | ¥9,054.84 |
6,000 | ¥2.86737 | ¥17,204.22 |
15,000 | ¥2.75957 | ¥41,393.55 |
30,000 | ¥2.67333 | ¥80,199.90 |