S-80845CLPF-B66TFU | ||
---|---|---|
DigiKey Part Number | S-80845CLPF-B66TFU-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-80845CLPF-B66TFU | |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.86718 | ¥14,335.90 |
10,000 | ¥2.75939 | ¥27,593.90 |
25,000 | ¥2.67316 | ¥66,829.00 |