S-80845CLNB-B66T2G | ||
---|---|---|
DigiKey Part Number | S-80845CLNB-B66T2G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-80845CLNB-B66T2G | |
Description | IC SUPERVISOR 1 CHANNEL SC82AB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01808 | ¥9,054.24 |
6,000 | ¥2.86718 | ¥17,203.08 |
15,000 | ¥2.75939 | ¥41,390.85 |
30,000 | ¥2.67316 | ¥80,194.80 |