S-5725ECBL9-I4T1U | ||
---|---|---|
DigiKey Part Number | 1662-1665-2-ND - Tape & Reel (TR) 1662-1665-1-ND - Cut Tape (CT) 1662-1665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-5725ECBL9-I4T1U | |
Description | MAGNETIC SWITCH LATCH SNT-4A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SNT-4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.5mT Trip, -1.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.20900 | ¥82.09 |
25 | ¥6.56760 | ¥164.19 |
100 | ¥6.01990 | ¥601.99 |
500 | ¥5.06188 | ¥2,530.94 |
1,000 | ¥4.51465 | ¥4,514.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.10426 | ¥20,521.30 |
10,000 | ¥3.83065 | ¥38,306.50 |
15,000 | ¥3.76224 | ¥56,433.60 |