S-5712ACNL2-I4T1U | ||
---|---|---|
DigiKey Part Number | 1662-1610-2-ND - Tape & Reel (TR) 1662-1610-1-ND - Cut Tape (CT) 1662-1610-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-5712ACNL2-I4T1U | |
Description | MAGNETIC SWITCH UNIPOLAR SNT-4A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SNT-4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -2.5mT Trip, -5.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.45753 | ¥17,287.65 |