ULCD-144-G2 | ||
---|---|---|
DigiKey Part Number | 1613-1081-ND | |
Manufacturer | ||
Manufacturer Product Number | ULCD-144-G2 | |
Description | MOD TFT-LCD 1.44" 128X128 GOLDLX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 1.44" (36.57mm) 128 x 128 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.44" (36.57mm) | |
Viewing Area | 25.50mm W x 26.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.58000 | ¥339.58 |
10 | ¥267.75600 | ¥2,677.56 |
50 | ¥254.68560 | ¥12,734.28 |