GEN4-ULCD-24D-CLB | ||
---|---|---|
DigiKey Part Number | 1613-1213-ND | |
Manufacturer | ||
Manufacturer Product Number | GEN4-ULCD-24D-CLB | |
Description | DISPLAY LCD TFT 2.4" 240X320 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 2.4" (60.96mm) 240 x 320 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.70mm W x 49.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | I2C, SPI, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.08000 | ¥382.08 |
10 | ¥298.35600 | ¥2,983.56 |