GEN4-BEZEL-28B | ||
---|---|---|
DigiKey Part Number | 1613-1398-ND | |
Manufacturer | ||
Manufacturer Product Number | GEN4-BEZEL-28B | |
Description | LCD DISPLAY BEZEL BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 4.02" L x 2.84" W (102.00mm x 72.00mm) Black | |
EDA/CAD Models | GEN4-BEZEL-28B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 4.02" L x 2.84" W (102.00mm x 72.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.42000 | ¥93.42 |