TPT7742-SOBR | ||
---|---|---|
DigiKey Part Number | 5503-TPT7742-SOBRTR-ND - Tape & Reel (TR) 5503-TPT7742-SOBRCT-ND - Cut Tape (CT) 5503-TPT7742-SOBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPT7742-SOBR | |
Description | GENERAL PURPOSE DIGITAL ISOLATOR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPT7742-SOBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 22ns, 22ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.98000 | ¥189.80 |
25 | ¥17.90960 | ¥447.74 |
100 | ¥15.25870 | ¥1,525.87 |
250 | ¥14.32760 | ¥3,581.90 |
500 | ¥12.53666 | ¥6,268.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.38751 | ¥15,581.27 |
3,000 | ¥9.67113 | ¥29,013.39 |
7,500 | ¥9.31295 | ¥69,847.12 |