TPT7720-SO1R | |
---|---|
DigiKey Part Number | 5503-TPT7720-SO1RTR-ND - Tape & Reel (TR) 5503-TPT7720-SO1RCT-ND - Cut Tape (CT) 5503-TPT7720-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7720-SO1R |
Description | GENERAL PURPOSE DIGITAL ISOLATOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7720-SO1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.65900 | ¥126.59 |
25 | ¥11.93960 | ¥298.49 |
100 | ¥10.17220 | ¥1,017.22 |
250 | ¥9.55172 | ¥2,387.93 |
500 | ¥8.35778 | ¥4,178.89 |
1,000 | ¥6.92499 | ¥6,924.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.44742 | ¥25,789.68 |
8,000 | ¥6.20863 | ¥49,669.04 |
12,000 | ¥5.96984 | ¥71,638.08 |