
TPT1051H-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1051H-SO1R-STR-ND - Tape & Reel (TR) 5503-TPT1051H-SO1R-SCT-ND - Cut Tape (CT) 5503-TPT1051H-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1051H-SO1R-S |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer 3PEAK | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT1042V-SO1R-S | 3PEAK | 3,668 | 5503-TPT1042V-SO1R-SCT-ND | ¥15.38000 | Parametric Equivalent |
| TPT1051HV-SO1R-S | 3PEAK | 4,000 | 5503-TPT1051HV-SO1R-SCT-ND | ¥15.46000 | Parametric Equivalent |
| TPT1255-SO1R | 3PEAK | 3,896 | 5503-TPT1255-SO1RCT-ND | ¥7.36000 | Parametric Equivalent |
| TPT1256-SO1R | 3PEAK | 3,052 | 5503-TPT1256-SO1RCT-ND | ¥6.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.38800 | ¥113.88 |
| 25 | ¥10.35720 | ¥258.93 |
| 100 | ¥9.22930 | ¥922.93 |
| 250 | ¥8.69144 | ¥2,172.86 |
| 500 | ¥8.36692 | ¥4,183.46 |
| 1,000 | ¥8.35104 | ¥8,351.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.84423 | ¥15,376.92 |


