1/1 Transceiver Half CANbus 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1256-SO1R

DigiKey Part Number
5503-TPT1256-SO1RTR-ND - Tape & Reel (TR)
5503-TPT1256-SO1RCT-ND - Cut Tape (CT)
5503-TPT1256-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT1256-SO1R
Description
IC TRANSCEIVER HALF 1/1 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT1256-SO1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
3PEAK
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOP
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPT1042V-SO1R-S3PEAK3,6685503-TPT1042V-SO1R-SCT-ND¥15.38000Parametric Equivalent
TPT1051H-SO1R-S3PEAK3,7005503-TPT1051H-SO1R-SCT-ND¥15.46000Parametric Equivalent
TPT1051HV-SO1R-S3PEAK4,0005503-TPT1051HV-SO1R-SCT-ND¥15.46000Parametric Equivalent
TPT1255-SO1R3PEAK3,8965503-TPT1255-SO1RCT-ND¥7.36000Parametric Equivalent
In-Stock: 3,052
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.88800¥48.88
25¥4.39640¥109.91
100¥3.85630¥385.63
250¥3.59944¥899.86
500¥3.44412¥1,722.06
1,000¥3.31643¥3,316.43
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.33678¥13,347.12
Manufacturers Standard Package