
TPP361062-T6TR | |
|---|---|
DigiKey Part Number | 5503-TPP361062-T6TR-ND - Tape & Reel (TR) 5503-TPP361062-T6TRCT-ND - Cut Tape (CT) 5503-TPP361062-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP361062-T6TR |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPP361062-T6TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP361060-T6TR | 3PEAK | 12,882 | 5503-TPP361060-T6TRCT-ND | ¥2.56000 | Parametric Equivalent |
| TPP361080-T6TR | 3PEAK | 1,960 | 5503-TPP361080-T6TRCT-ND | ¥2.40000 | Parametric Equivalent |
| TPP361082-T6TR | 3PEAK | 3,000 | 5503-TPP361082-T6TRCT-ND | ¥1.01886 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.67100 | ¥16.71 |
| 25 | ¥1.47880 | ¥36.97 |
| 100 | ¥1.27110 | ¥127.11 |
| 250 | ¥1.17136 | ¥292.84 |
| 500 | ¥1.11116 | ¥555.58 |
| 1,000 | ¥1.06170 | ¥1,061.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92078 | ¥2,762.34 |




