Z2UD21PD105U2W | ||
---|---|---|
DigiKey Part Number | Z2UD21PD105U2W-ND | |
Manufacturer | ||
Manufacturer Product Number | Z2UD21PD105U2W | |
Description | ZETA PLUS U SERIES FILTER CARTRI | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |