SUPER88-2 X 66-1.5 | ||
---|---|---|
DigiKey Part Number | 19-SUPER88-2X66-1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | SUPER88-2 X 66-1.5 | |
Description | TAPE ELECTRICAL BLACK 2"X22YDS | |
Customer Reference | ||
Detailed Description | Electrical Tape Rubber Adhesive Black 2.00" (50.80mm) X 66' (20.1m) 22 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | Insulating | |
Temperature Range | 221°F (105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Base Product Number |