Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Aerial Closure, Free-Breathing | |
Number of Cable Pairs | 400 Pairs @ 24-26 AWG | |
Diameter - Inside | 3.600" (91.44mm) | |
Length - Overall | 19.00" (482.6mm) | |
Sheath Opening | 21.00" (533.4mm) | |
Features | Shield Bond Assembly 4462, Spiral End Seals | |
Base Product Number |