SJ6122 | ||
---|---|---|
DigiKey Part Number | SJ6122-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ6122 | |
Description | BUMPER SQU 0.402"L X 0.402"W BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Square, Tapered 0.402" L x 0.402" W (10.20mm x 10.20mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥1.14161 | ¥34,248.30 |